-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-C0216CZ-FSW-FBW-3V3-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANSFLCT WHT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1036 In Stock |
|
$9.1800 / $12.7500 | Buy Now |
DISTI #
763-C0216CZ-FSWFBW3V
|
Mouser Electronics | LCD Character Display Modules & Accessories FSTN (+) Transfl 41.4 x 24.3 x 4.0 RoHS: Compliant | 863 |
|
$9.1800 / $12.7500 | Buy Now |
DISTI #
70518230
|
RS | Character Display Modules LCD COG NHD Series 16x2 FSTN + Transflect 4-Bit SPI | Newhaven Display International NHD-C0216CZ-FSW-FBW-3V3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1700 | RFQ |
|
Onlinecomponents.com | Chip on Glass - 2 x 16 Character - FSTN (+) - White 3V Backlight - 41.4 x 24.3 x 4.0 mm RoHS: Compliant |
3331 In Stock |
|
$8.4200 / $11.5500 | Buy Now |
DISTI #
NHD-C0216CZ-FWF3
|
TME | Display: LCD, alphanumeric, COG,FSTN Positive, 16x2, white, LED Min Qty: 1 | 85 |
|
$12.7000 / $13.5000 | Buy Now |
|
Master Electronics | Chip on Glass - 2 x 16 Character - FSTN (+) - White 3V Backlight - 41.4 x 24.3 x 4.0 mm RoHS: Compliant |
3331 In Stock |
|
$8.4200 / $11.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-C0216CZ-FSW-FBW-3V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-C0216CZ-FSW-FBW-3V3
Newhaven Display International
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED-WHITE | |
Display Format | 16 X 2 | |
Display Height | 4.13 mm | |
Fluid Type | FSTN POSITIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Nom | 5.5 V | |
Viewing Area Height | 13 mm | |
Viewing Area Length | 38 mm |