Part Details for NHD-7.0-800480MB-ATXL-CTP by Newhaven Display International
Overview of NHD-7.0-800480MB-ATXL-CTP by Newhaven Display International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHD-7.0-800480MB-ATXL-CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-7.0-800480MB-ATXL-CTP-ND
|
DigiKey | 7.0" MOUNTABLE STANDARD TFT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.0380 / $113.9400 | Buy Now |
DISTI #
71195144
|
RS | TFT 7in, Mountable, Standard, 800x480, RGB, 3.3V, TFT Displays Series | Newhaven Display International NHD-7.0-800480MB-ATXL-CTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$195.6500 | RFQ |
|
Onlinecomponents.com | 7.0" Mountable Standard TFT - 800 x 480 Pixels - Standard - White LED Backlight - 189.68x106.7x1.2 mm RoHS: Compliant | 0 |
|
$120.5000 / $338.7600 | Buy Now |
|
Master Electronics | 7.0" Mountable Standard TFT - 800 x 480 Pixels - Standard - White LED Backlight - 189.68x106.7x1.2 mm RoHS: Compliant | 0 |
|
$120.5000 / $338.7600 | Buy Now |
Part Details for NHD-7.0-800480MB-ATXL-CTP
NHD-7.0-800480MB-ATXL-CTP CAD Models
NHD-7.0-800480MB-ATXL-CTP Part Data Attributes
|
NHD-7.0-800480MB-ATXL-CTP
Newhaven Display International
Buy Now
|
Compare Parts:
NHD-7.0-800480MB-ATXL-CTP
Newhaven Display International
|
Samacsys Manufacturer | Newhaven Display |