Part Details for NHD-7.0-800480EF-ASXV#-CTP by Newhaven Display International
Overview of NHD-7.0-800480EF-ASXV#-CTP by Newhaven Display International
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NHD-7.0-800480EF-ASXV#-CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-7.0-800480EF-ASXV#-CTP-ND
|
DigiKey | LCD TFT DISPLAY WVGA 7" CAP T/S Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2009 In Stock |
|
$114.4600 / $116.2600 | Buy Now |
DISTI #
763-708480EFASXV#CTP
|
Mouser Electronics | TFT Displays & Accessories 7.0" Premium TFT MVA View Cap Touch RoHS: Compliant | 609 |
|
$112.1800 / $115.7300 | Buy Now |
DISTI #
70903481
|
RS | Premium TFT, 7in, MVA View, 800x480 , TFT Display Series | Newhaven Display International NHD-7.0-800480EF-ASXV#-CTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.3400 | RFQ |
|
Onlinecomponents.com | 7.0" Premium TFT MVA View, Capacitive Touch - 800x480 Pixels - White LED Backlight - 165 x 104 x 4.9 mm RoHS: Compliant |
102 In Stock 388 Factory Stock |
|
$106.6800 / $115.6800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
NHD-7-800480EF-AC
|
TME | Display: TFT, 7", 800x480, Illumin: LED, Dim: 165x104x5.25mm, RGB Min Qty: 1 | 0 |
|
$130.2100 | RFQ |
|
Master Electronics | 7.0" Premium TFT MVA View, Capacitive Touch - 800x480 Pixels - White LED Backlight - 165 x 104 x 4.9 mm RoHS: Compliant |
102 In Stock 388 Factory Stock |
|
$106.6800 / $115.6800 | Buy Now |
Part Details for NHD-7.0-800480EF-ASXV#-CTP
NHD-7.0-800480EF-ASXV#-CTP CAD Models
NHD-7.0-800480EF-ASXV#-CTP Part Data Attributes
|
NHD-7.0-800480EF-ASXV#-CTP
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-7.0-800480EF-ASXV#-CTP
Newhaven Display International
LCD TFT DISPLAY WVGA 7" CAP T/S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |