Part Details for NHD-5.0-HDMI-N-RTXL by Newhaven Display International
Overview of NHD-5.0-HDMI-N-RTXL by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NHD-5.0-HDMI-N-RTXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-5.0-HDMI-N-RTXL-ND
|
DigiKey | 5" TFT HDMI INTERFACE NO TOUCH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
429 In Stock |
|
$101.1840 / $104.5000 | Buy Now |
DISTI #
763-NHD50HDMINRTXL
|
Mouser Electronics | TFT Displays & Accessories 5 in Standard TFT no touch HDMI RoHS: Compliant | 298 |
|
$99.8100 / $104.5000 | Buy Now |
DISTI #
71095767
|
RS | TFT Display, Module, HDMI,5 in Screen,800x480 Pixel, On-Board LED Driver, No Touch | Newhaven Display International NHD-5.0-HDMI-N-RTXL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.3600 | RFQ |
|
Onlinecomponents.com | 5” Premium TFT with HDMI interface - no touch - 800 x 480 Pixels - 5 - HDMI Interface - Controller:TFP401A - HDMI RoHS: Compliant |
29 In Stock 4 Factory Stock |
|
$96.4200 / $106.6600 | Buy Now |
|
Master Electronics | 5” Premium TFT with HDMI interface - no touch - 800 x 480 Pixels - 5 - HDMI Interface - Controller:TFP401A - HDMI RoHS: Compliant |
29 In Stock 4 Factory Stock |
|
$96.4200 / $106.6600 | Buy Now |
Part Details for NHD-5.0-HDMI-N-RTXL
NHD-5.0-HDMI-N-RTXL CAD Models
NHD-5.0-HDMI-N-RTXL Part Data Attributes
|
NHD-5.0-HDMI-N-RTXL
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-5.0-HDMI-N-RTXL
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |