Part Details for NHD-4.3CTP-SHIELD-V by Newhaven Display International
Overview of NHD-4.3CTP-SHIELD-V by Newhaven Display International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN |
Price & Stock for NHD-4.3CTP-SHIELD-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70927175
|
RS | TFT LCD Module, Premium Capacitive, Arduino Shield, TFT Displays Series | Newhaven Display International NHD-4.3CTP-SHIELD-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.4600 / $165.6800 | RFQ |
|
Onlinecomponents.com | 4.3" Color TFT Capacitive Touch MVA Type + Arduino Shield - 480 x RGB x 272 - 4.3" Color TFT Capacitive Touch MVA Type + Arduino Shield - White LED Backlight - 105.50 x 67.20 x 7.45 mm RoHS: Compliant |
2 In Stock |
|
$132.6000 / $141.7100 | Buy Now |
|
Master Electronics | 4.3" Color TFT Capacitive Touch MVA Type + Arduino Shield - 480 x RGB x 272 - 4.3" Color TFT Capacitive Touch MVA Type + Arduino Shield - White LED Backlight - 105.50 x 67.20 x 7.45 mm RoHS: Compliant |
2 In Stock |
|
$132.6000 / $141.7100 | Buy Now |
Part Details for NHD-4.3CTP-SHIELD-V
NHD-4.3CTP-SHIELD-V CAD Models
NHD-4.3CTP-SHIELD-V Part Data Attributes
|
NHD-4.3CTP-SHIELD-V
Newhaven Display International
Buy Now
|
Compare Parts:
NHD-4.3CTP-SHIELD-V
Newhaven Display International
|
Samacsys Manufacturer | Newhaven Display |