Part Details for NHD-4.3CTP-SHIELD-L by Newhaven Display International
Overview of NHD-4.3CTP-SHIELD-L by Newhaven Display International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN |
Price & Stock for NHD-4.3CTP-SHIELD-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 4.3" Color TFT Capacitive Touch Module + Arduino Shield - 480 x RGB x 272 - 5V - SPI - Controller:FTDI FT801 - Arduino Shield RoHS: Compliant |
5 In Stock |
|
$124.1300 / $158.1900 | Buy Now |
|
Master Electronics | 4.3" Color TFT Capacitive Touch Module + Arduino Shield - 480 x RGB x 272 - 5V - SPI - Controller:FTDI FT801 - Arduino Shield RoHS: Compliant |
5 In Stock |
|
$124.1300 / $158.1900 | Buy Now |
Part Details for NHD-4.3CTP-SHIELD-L
NHD-4.3CTP-SHIELD-L CAD Models
NHD-4.3CTP-SHIELD-L Part Data Attributes
|
NHD-4.3CTP-SHIELD-L
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-4.3CTP-SHIELD-L
Newhaven Display International
LCD 4.3" 480X272 CAP TOUCHSCREEN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |