Part Details for NHD-4.3-480272MB-ASXN-T by Newhaven Display International
Overview of NHD-4.3-480272MB-ASXN-T by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP2000AFQC | Texas Instruments | DLP® 0.2 nHD DMD 42-CLGA 0 to 70 | |
DLP160CPFQT | Texas Instruments | 0.16-inch nHD DLP® digital micromirror device (DMD) 42-CLGA 0 to 70 |
Price & Stock for NHD-4.3-480272MB-ASXN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-4.3-480272MB-ASXN-T-ND
|
DigiKey | LCD DISPLAY TFT 4.3" 480X272 Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1264 | Buy Now |
DISTI #
763-43480272MBASXNT
|
Mouser Electronics | TFT Displays & Accessories 4.3 in Mountable TFT Sunlight Readble Res RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71195137
|
RS | TFT 4.3in, Sunlight Read Res, 480x272, 24-Bit Parallel, 3.3V, TFT Display Series | Newhaven Display International NHD-4.3-480272MB-ASXN-T RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3500 / $63.7200 | RFQ |
|
Onlinecomponents.com | 4.3" Mountable Sunlight Read Res Touch - 480x272 pixels - Sunlight Readable - White LED Backlight - 132.58x69.9x1.2 mm RoHS: Compliant | 0 |
|
$52.7300 / $144.4300 | Buy Now |
|
Master Electronics | 4.3" Mountable Sunlight Read Res Touch - 480x272 pixels - Sunlight Readable - White LED Backlight - 132.58x69.9x1.2 mm RoHS: Compliant | 0 |
|
$52.7300 / $144.4300 | Buy Now |