Part Details for NHD-4.3-480272EF-ATXL#-T by Newhaven Display International
Results Overview of NHD-4.3-480272EF-ATXL#-T by Newhaven Display International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-4.3-480272EF-ATXL#-T Information
NHD-4.3-480272EF-ATXL#-T by Newhaven Display International is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for NHD-4.3-480272EF-ATXL#-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LCD TFT Display w/ resistive touch panel - 480 x 272 Pixels - White LED Backlight - 105.3 x 67.3 x 4.15 mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for NHD-4.3-480272EF-ATXL#-T
NHD-4.3-480272EF-ATXL#-T CAD Models
NHD-4.3-480272EF-ATXL#-T Part Data Attributes
|
NHD-4.3-480272EF-ATXL#-T
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-4.3-480272EF-ATXL#-T
Newhaven Display International
LCD TFT 480X272 6 OCLK VIEW
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED-WHITE | |
Diagonal Size | 4.3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 480X272 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 57 mm | |
Viewing Area Length | 99 mm |