-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD MOD GRAPH 320X240 WH TRANSFL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-320240WG-BOTFH-VZ#-ND
|
DigiKey | LCD MOD GRAPH 320X240 WH TRANSFL Min Qty: 1 Lead time: 18 Weeks Container: Box |
44 In Stock |
|
$82.8360 / $94.5400 | Buy Now |
DISTI #
763-320240WGBOTFHVZ
|
Mouser Electronics | LCD Graphic Display Modules & Accessories FSTN(+) 320x240 166.8 x 109.0 RoHS: Compliant | 0 |
|
$100.2900 | Order Now |
DISTI #
70518217
|
RS | LCD Graphic Display, 320x240 Pix, 166.8x109, FSTN (+), Transflective, 8-Bit Parallel | Newhaven Display International NHD-320240WG-BOTFH-VZ# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.5300 / $69.9900 | RFQ |
|
Onlinecomponents.com | LCD Graphic Display - 320 x 240 Pixels - 5.0V - 8-Bit Parallel - Controller:RA-8835 - 1x20 Back RoHS: Compliant |
10 In Stock |
|
$84.3200 / $94.0700 | Buy Now |
|
Master Electronics | LCD Graphic Display - 320 x 240 Pixels - 5.0V - 8-Bit Parallel - Controller:RA-8835 - 1x20 Back RoHS: Compliant |
10 In Stock |
|
$84.3200 / $94.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-320240WG-BOTFH-VZ#
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-320240WG-BOTFH-VZ#
Newhaven Display International
LCD MOD GRAPH 320X240 WH TRANSFL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED-WHITE | |
Fluid Type | FSTN POSITIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 320X240 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 24.2 V | |
Supply Voltage-Min | 23 V | |
Supply Voltage-Nom | 23.6 V | |
Viewing Area Height | 92 mm | |
Viewing Area Length | 122 mm |