Part Details for NHD-3.12-25664UCW2 by Newhaven Display International
Overview of NHD-3.12-25664UCW2 by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHD-3.12-25664UCW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-3.12-25664UCW2-ND
|
DigiKey | OLED GRAPHIC 256X64 WHITE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
224 In Stock |
|
$33.8900 / $38.1700 | Buy Now |
DISTI #
763-NHD31225664UCW2
|
Mouser Electronics | OLED Displays & Accessories 3.12 Graphic OLED White RoHS: Compliant | 559 |
|
$41.0300 | Buy Now |
|
Onlinecomponents.com | 3.12 Graphic White OLED - 256 X 64 Pizels - 3V - Parallel or serial MPU - Controller:SSD1322 - 1 x 20 Top RoHS: Compliant |
82 In Stock 801 Factory Stock |
|
$34.5000 / $40.8200 | Buy Now |
DISTI #
NHD-3.12-25664UCW2
|
TME | Display: OLED, graphical, 3.12", 256x64, Dim: 89x44x6mm, white Min Qty: 1 | 0 |
|
$38.3800 | RFQ |
|
Master Electronics | 3.12 Graphic White OLED - 256 X 64 Pizels - 3V - Parallel or serial MPU - Controller:SSD1322 - 1 x 20 Top RoHS: Compliant |
82 In Stock 801 Factory Stock |
|
$34.5000 / $40.8200 | Buy Now |