-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-3.12-25664UCB2-ND
|
DigiKey | OLED GRAPHIC 256 X 64 BLUE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1819 In Stock |
|
$31.4470 / $38.1700 | Buy Now |
DISTI #
763-3.12-25664UCB2
|
Mouser Electronics | OLED Displays & Accessories OLED 256 x 64 Blue 89.2 x 44.0 x 6.0 RoHS: Compliant | 379 |
|
$38.0800 / $38.1700 | Buy Now |
DISTI #
70518315
|
RS | OLED Display, Graphic,256x64 Pixels,8-bit SPI Wire or 4-Wire SPI, Blue | Newhaven Display International NHD-3.12-25664UCB2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6200 / $43.0800 | RFQ |
|
Onlinecomponents.com | Graphic OLED - 256 x 64 pixels - 2.5V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top RoHS: Compliant |
81 In Stock 709 Factory Stock |
|
$36.5900 / $39.7600 | Buy Now |
DISTI #
NHD-3.1225664UCB2
|
TME | Display: OLED, graphical, 3.12", 256x64, Dim: 89.2x44x6mm, blue Min Qty: 1 | 0 |
|
$42.6000 / $44.0000 | RFQ |
|
Master Electronics | Graphic OLED - 256 x 64 pixels - 2.5V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top RoHS: Compliant |
81 In Stock 709 Factory Stock |
|
$36.5900 / $39.7600 | Buy Now |
|
Neutron USA | OLED Display,Graphic,256x64 Pixels,8-bit SPI Wire or 4-Wire SPI,Blue | 50 |
|
$173.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy