NHD-24064WG-AFML-VZ#
Newhaven Display International
Description: Display, White

Overview of NHD-24064WG-AFML-VZ# by Newhaven Display International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for NHD-24064WG-AFML-VZ# by Newhaven Display International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NHD-24064WG-AFML-VZ# by Newhaven Display International

NHD-24064WG-AFML-VZ#
Newhaven Display International
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEWHAVEN DISPLAY INTERNATIONAL INC
Reach Compliance Code
compliant
Color@Wavelength
White
Horizontal Pixel Count
240 Pixel
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Overall Depth
9.4 mm
Overall Height
65 mm
Overall Length
188.5 mm
Supply Voltage-Nom
5 V
Vertical Pixel Count
64 Pixel
Viewing Area Height
39 mm
Viewing Area Length
133 mm
Want to compare parts?
  1. NHD-24064WG-AFML-VZ#
    Newhaven Display International
    Display, White
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NHD-24064WG-AFML-VZ# by Newhaven Display International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NHD-24064WG-AFML-VZ# by Newhaven Display International

  • Please alert me when NHD-24064WG-AFML-VZ# inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NHD-24064WG-AFML-VZ# alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NHD-24064WG-AFML-VZ# to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NHD-24064WG-AFML-VZ# alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NHD-24064WG-AFML-VZ#.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NHD-24064WG-AFML-VZ# by Newhaven Display International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: