-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display, White
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-240128WG-ATFH-VZ# by Newhaven Display International is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP2000AFQC | Texas Instruments | DLP® 0.2 nHD DMD 42-CLGA 0 to 70 | |
DLP160CPFQT | Texas Instruments | 0.16-inch nHD DLP® digital micromirror device (DMD) 42-CLGA 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-240128WG-ATFH-VZ#-ND
|
DigiKey | GRAPHIC DISPLAY FSTN BLACK (WHIT Min Qty: 1 Lead time: 18 Weeks Container: Box |
1786 In Stock |
|
$77.3380 / $80.9700 | Buy Now |
DISTI #
763-240128WG-ATFH-VZ
|
Mouser Electronics | LCD Graphic Display Modules & Accessories FSTN(+) 240x128 170.0 x 103.5 RoHS: Compliant | 274 |
|
$77.3300 | Buy Now |
DISTI #
70518203
|
RS | Graphic Displays LCD White LED Backlight 240x128 Transflective NHD Series | Newhaven Display Interna... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 98 |
|
$61.8700 | Buy Now |
|
Onlinecomponents.com | LCD Graphic Display - 240 x 128 Pixels - 5.0V - 8-Bit Parallel - Controller: RA6963N1 - 2x10 Bottom RoHS: Compliant |
255 In Stock 2 Factory Stock |
|
$59.4500 / $61.5600 | Buy Now |
|
Master Electronics | LCD Graphic Display - 240 x 128 Pixels - 5.0V - 8-Bit Parallel - Controller: RA6963N1 - 2x10 Bottom RoHS: Compliant |
255 In Stock 2 Factory Stock |
|
$59.4500 / $61.5600 | Buy Now |
|
Vyrian | Optoelectronics | 262 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-240128WG-ATFH-VZ#
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-240128WG-ATFH-VZ#
Newhaven Display International
Display, White
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |