-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-2.8-25664UMB3-ND
|
DigiKey | OLED GRAPH MULTIFONT BLUE 2.8 Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5950 / $38.0600 | Buy Now |
DISTI #
763-2.8-25664UMB3
|
Mouser Electronics | OLED Displays & Accessories OLED 256x64 Blue 2.8" Multi-Font 3V RoHS: Compliant | 0 |
|
$35.5800 / $38.0600 | Order Now |
DISTI #
70518335
|
RS | OLED Display, Graphic,256x64 Pixels,8-bit/12C/SPI,3V, Blue | Newhaven Display International NHD-2.8-25664UMB3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3000 | RFQ |
|
Onlinecomponents.com | 2.8" Blue Multi-Font Graphic OLED - Blue - 256 x 64 pixels - 3V - No Backlight - 85 x 39.8 x 6.0 mm RoHS: Compliant | 0 |
|
$32.5900 / $39.2400 | Buy Now |
|
Master Electronics | 2.8" Blue Multi-Font Graphic OLED - Blue - 256 x 64 pixels - 3V - No Backlight - 85 x 39.8 x 6.0 mm RoHS: Compliant | 0 |
|
$32.5900 / $39.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy