-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-12864MZ-FSW-GBW-L-ND
|
DigiKey | LCD MOD GRAPH 128X64 WH TRANSFL Min Qty: 1 Lead time: 16 Weeks Container: Box |
1986 In Stock |
|
$19.0125 / $25.2600 | Buy Now |
DISTI #
763-12864MZ-FSW-GBW
|
Mouser Electronics | LCD Graphic Display Modules & Accessories 128 x 64 STN-GRAY 63.2 x 52.2 RoHS: Compliant | 176 |
|
$20.0000 / $25.2600 | Buy Now |
DISTI #
70518181
|
RS | LCD Graphic Display, 128x64 Pix, 63.2x52.2, STN-GRAY, Transflective, 8-Bit Parallel | Newhaven Display International NHD-12864MZ-FSW-GBW-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3200 / $27.8300 | RFQ |
|
Onlinecomponents.com | LCD Graphic Display - 128 x 64 Pixels - STN- Gray - White (20mA) Backlight - 63.2 x 52.2 mm RoHS: Compliant |
197 In Stock 197 On Order 1668 Factory Stock |
|
$19.3200 / $26.0400 | Buy Now |
DISTI #
SMC-NHD-12864MZ-FSW-GBW-L
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 2 |
|
$14.9200 / $17.7175 | RFQ |
|
Master Electronics | LCD Graphic Display - 128 x 64 Pixels - STN- Gray - White (20mA) Backlight - 63.2 x 52.2 mm RoHS: Compliant |
197 In Stock 197 On Order 1668 Factory Stock |
|
$19.3200 / $26.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-12864MZ-FSW-GBW-L
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-12864MZ-FSW-GBW-L
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |