-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Graphic Dot Matrix LCD Display,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-1.8-128160EF-SSXN-FT by Newhaven Display International is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-1.8-128160EF-SSXN-FT-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 1.8" Min Qty: 1 Lead time: 18 Weeks Container: Tray |
119 In Stock |
|
$19.5760 / $20.9200 | Buy Now |
DISTI #
763-18128160EFSSXNFT
|
Mouser Electronics | TFT Displays & Accessories 1.8in TFT SPI Touch Sunlight Readable RoHS: Compliant | 617 |
|
$20.7300 / $20.9100 | Buy Now |
DISTI #
71938502
|
RS | Newhaven Display 1.8in TFT SPI Touch Sunlight Readable | Newhaven Display International NHD-1.8-1281... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8400 / $26.8700 | RFQ |
|
Onlinecomponents.com | 1.8" Sunlight Readable SPI w/Res Touch - 128 x 160 Pixels - 2.8V - 3/4-line SPI - Controller:ILI916... more RoHS: Compliant |
50 In Stock 415 Factory Stock |
|
$19.9200 / $23.2300 | Buy Now |
DISTI #
NHD-1.8128160EF-ST
|
TME | Display: TFT, 1.8", 128x160, Illumin: LED, Dim: 34.7x47.75x3.6mm Min Qty: 1 | 10 |
|
$21.0000 | Buy Now |
|
Master Electronics | 1.8" Sunlight Readable SPI w/Res Touch - 128 x 160 Pixels - 2.8V - 3/4-line SPI - Controller:ILI916... more RoHS: Compliant |
50 In Stock 415 Factory Stock |
|
$19.9200 / $23.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-1.8-128160EF-SSXN-FT
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-1.8-128160EF-SSXN-FT
Newhaven Display International
Graphic Dot Matrix LCD Display,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |