Part Details for NHD-1.8-128160EF-CTXI#-T by Newhaven Display International
Results Overview of NHD-1.8-128160EF-CTXI#-T by Newhaven Display International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-1.8-128160EF-CTXI#-T Information
NHD-1.8-128160EF-CTXI#-T by Newhaven Display International is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for NHD-1.8-128160EF-CTXI#-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-1.8-128160EF-CTXI#-T-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 1.8" Min Qty: 1 Lead time: 18 Weeks Container: Tray |
100 In Stock |
|
$17.4290 / $18.9600 | Buy Now |
DISTI #
763-18128160EFCTXI#T
|
Mouser Electronics | TFT Displays & Accessories 1.8 LCD TFT w/ 24pin resistive touch RoHS: Compliant | 378 |
|
$17.7800 / $19.5200 | Buy Now |
DISTI #
70518265
|
RS | LCD TFT Resistive, 128x160, Transmissive, 8-Bit Parallel, TFT Displays Series | Newhaven Display Int... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4400 / $24.0500 | RFQ |
|
Onlinecomponents.com | LCD TFT w/ resistive touch panel - 128 x 160 Pixels - White LED Backlight - 46.7 x 34.7 x 3.45 mm RoHS: Compliant |
50 In Stock 1187 Factory Stock |
|
$16.7500 / $20.8400 | Buy Now |
|
Master Electronics | LCD TFT w/ resistive touch panel - 128 x 160 Pixels - White LED Backlight - 46.7 x 34.7 x 3.45 mm RoHS: Compliant |
50 In Stock 1187 Factory Stock |
|
$16.7500 / $20.8400 | Buy Now |
|
Vyrian | Optoelectronics | 156 |
|
RFQ |
Part Details for NHD-1.8-128160EF-CTXI#-T
NHD-1.8-128160EF-CTXI#-T CAD Models
NHD-1.8-128160EF-CTXI#-T Part Data Attributes
|
NHD-1.8-128160EF-CTXI#-T
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-1.8-128160EF-CTXI#-T
Newhaven Display International
DISPLAY LCD TFT TOUCH 24PIN
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |
NHD-1.8-128160EF-CTXI#-T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for this display is -20°C to 70°C.
-
The display module requires a power-on reset and a series of initialization commands to be sent to the controller. Refer to the datasheet for the specific initialization sequence.
-
The maximum brightness of the display is 450 cd/m².
-
Yes, this display module is suitable for outdoor applications, but it may require additional protection such as a protective coating or enclosure to withstand environmental factors like sunlight, rain, and extreme temperatures.
-
The response time of the display is 20 ms (typical) and 30 ms (maximum).