Part Details for NHD-1.69-BREAKOUT by Newhaven Display International
Results Overview of NHD-1.69-BREAKOUT by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-1.69-BREAKOUT Information
NHD-1.69-BREAKOUT by Newhaven Display International is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for NHD-1.69-BREAKOUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-1.69-BREAKOUT-ND
|
DigiKey | EVAL BD NHD-1.69-160128G SSD1357 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
17 In Stock |
|
$9.5580 / $12.5000 | Buy Now |
DISTI #
763-169-BREAKOUT
|
Mouser Electronics | Display Development Tools Breakout Board Serial Parallel RGB RoHS: Compliant | 84 |
|
$9.7300 / $12.5000 | Buy Now |
DISTI #
71938506
|
RS | Breakout board for 1.69" Color OLED Glass | Newhaven Display International NHD-1.69-BREAKOUT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8000 | RFQ |
|
Onlinecomponents.com | Breakout board for 1.69” Color OLED Glass - 3.3V - Serial/Parallel/RGB - 2x13 pin header RoHS: Compliant | 0 |
|
$9.4100 / $15.8600 | Buy Now |
|
Master Electronics | Breakout board for 1.69” Color OLED Glass - 3.3V - Serial/Parallel/RGB - 2x13 pin header RoHS: Compliant | 0 |
|
$9.4100 / $15.8600 | Buy Now |
Part Details for NHD-1.69-BREAKOUT
NHD-1.69-BREAKOUT CAD Models
NHD-1.69-BREAKOUT Part Data Attributes
|
NHD-1.69-BREAKOUT
Newhaven Display International
Buy Now
|
Compare Parts:
NHD-1.69-BREAKOUT
Newhaven Display International
Select a part to compare: |
Samacsys Manufacturer | Newhaven Display |