Part Details for NHD-1.69-AU-SHIELD by Newhaven Display International
Overview of NHD-1.69-AU-SHIELD by Newhaven Display International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN |
Price & Stock for NHD-1.69-AU-SHIELD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Serial Color OLED Arduino Shield - 160x128 - 3.3-5V - SPI MPU - Controller:SEPS525 - 1x11 2.54mm pitch header RoHS: Compliant | 0 |
|
$61.9200 / $85.6400 | Buy Now |
|
Master Electronics | Serial Color OLED Arduino Shield - 160x128 - 3.3-5V - SPI MPU - Controller:SEPS525 - 1x11 2.54mm pitch header RoHS: Compliant | 0 |
|
$61.9200 / $85.6400 | Buy Now |
Part Details for NHD-1.69-AU-SHIELD
NHD-1.69-AU-SHIELD CAD Models
NHD-1.69-AU-SHIELD Part Data Attributes
|
NHD-1.69-AU-SHIELD
Newhaven Display International
Buy Now
|
Compare Parts:
NHD-1.69-AU-SHIELD
Newhaven Display International
|
Samacsys Manufacturer | Newhaven Display |