Part Details for NHD-1.5-AU-SHIELD by Newhaven Display International
Overview of NHD-1.5-AU-SHIELD by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHD-1.5-AU-SHIELD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-1.5-AU-SHIELD-ND
|
DigiKey | OLED 1.5" 128X128 SHIELD SPI Min Qty: 100 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$55.1040 | Buy Now |
DISTI #
763-1.5AUSHIELD
|
Mouser Electronics | Display Development Tools Serial Color OLED Arduino Shield RoHS: Compliant | 66 |
|
$55.1300 / $57.4300 | Buy Now |
DISTI #
70788872
|
RS | 1.5" Serial Color OLED Arduino Shield 128 x 128 Pixels 3.3-5V | Newhaven Display International NHD-1.5-AU-SHIELD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$68.9400 | Buy Now |
|
Onlinecomponents.com | Serial Color OLED Arduino Shield - 128x128 - 3.3-5V - SPI MPU - Controller:SSD1351 - 1x11 2.54mm pitch header RoHS: Compliant |
5 In Stock 89 Factory Stock |
|
$59.5200 / $83.2300 | Buy Now |
|
Master Electronics | Serial Color OLED Arduino Shield - 128x128 - 3.3-5V - SPI MPU - Controller:SSD1351 - 1x11 2.54mm pitch header RoHS: Compliant |
5 In Stock 89 Factory Stock |
|
$59.5200 / $83.2300 | Buy Now |
Part Details for NHD-1.5-AU-SHIELD
NHD-1.5-AU-SHIELD CAD Models
NHD-1.5-AU-SHIELD Part Data Attributes
|
NHD-1.5-AU-SHIELD
Newhaven Display International
Buy Now
|
Compare Parts:
NHD-1.5-AU-SHIELD
Newhaven Display International
|
Samacsys Manufacturer | Newhaven Display |