-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-1.5-128128UGC3-ND
|
DigiKey | DISPLAY FULL COLOR OLED 1.5" Min Qty: 1 Lead time: 16 Weeks Container: Box |
537 In Stock |
|
$23.8801 / $31.8400 | Buy Now |
DISTI #
763-NHD1.5128128UGC3
|
Mouser Electronics | OLED Displays & Accessories Full Color OLED 128x128 pixels RoHS: Compliant | 220 |
|
$23.8700 / $31.8400 | Buy Now |
DISTI #
70518330
|
RS | OLED Display, Color,128x128,1.5 in. Diagonal, Serial/Parallel,18 Bit/262K,3V | Newhaven Display International NHD-1.5-128128UGC3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.9600 | RFQ |
|
Onlinecomponents.com | Full Color OLED - 18-bit/ 262K - 128x128 - 3V - No Backlight - 45.0 x 52.0 x 5.1 mm RoHS: Compliant |
30 In Stock 359 Factory Stock |
|
$25.5300 / $41.0300 | Buy Now |
|
Master Electronics | Full Color OLED - 18-bit/ 262K - 128x128 - 3V - No Backlight - 45.0 x 52.0 x 5.1 mm RoHS: Compliant |
30 In Stock 359 Factory Stock |
|
$25.5300 / $41.0300 | Buy Now |
|
Neutron USA | OLED Display,Color,128x128,1.5 in. Diagonal,Serial/Parallel,18 Bit/262K,3V | 50 |
|
$120.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy