Part Details for NHD-0420DZ-FSW-FBW by Newhaven Display International
Overview of NHD-0420DZ-FSW-FBW by Newhaven Display International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NHD-0420DZ-FSW-FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0420DZ-FSW-FBW-ND
|
DigiKey | LCD MOD 80DIG 20X4 TRANSFLCT WHT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2406 In Stock |
|
$19.1809 / $26.6400 | Buy Now |
DISTI #
763-NHD-0420DZFSWGBW
|
Mouser Electronics | LCD Character Display Modules & Accessories FSTN (+) Transf 98.0 x 60.0 RoHS: Compliant | 257 |
|
$19.9700 / $26.6400 | Buy Now |
DISTI #
70518147
|
RS | Character Display Modules LCD NHD 4x20 FSTN (+) Transflective 8-Bit Parallel | Newhaven Display International NHD-0420DZ-FSW-FBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8200 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 4 x 20 Character - FSTN (+) - White Backlight - 98.0 x 60.0 mm RoHS: Compliant |
2654 In Stock 4283 Factory Stock |
|
$18.7100 / $26.6400 | Buy Now |
DISTI #
NHD-0420DZ-FWF
|
TME | Display: LCD, alphanumeric, FSTN Positive, 20x2, white, LED, PIN: 16 Min Qty: 1 | 8 |
|
$26.8000 / $28.2000 | Buy Now |
|
Master Electronics | LCD Character Display - 4 x 20 Character - FSTN (+) - White Backlight - 98.0 x 60.0 mm RoHS: Compliant |
2654 In Stock 4283 Factory Stock |
|
$18.7100 / $26.6400 | Buy Now |
Part Details for NHD-0420DZ-FSW-FBW
NHD-0420DZ-FSW-FBW CAD Models
NHD-0420DZ-FSW-FBW Part Data Attributes
|
NHD-0420DZ-FSW-FBW
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0420DZ-FSW-FBW
Newhaven Display International
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |