Part Details for NHD-0420AZ-FL-GBW-33V3 by Newhaven Display International
Overview of NHD-0420AZ-FL-GBW-33V3 by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6409CUDB#TRMPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6409IUDB#TRPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6419IV#PBF | Analog Devices | 2x 10GHz GBW, 1.1nV/vHz Diff A |
Price & Stock for NHD-0420AZ-FL-GBW-33V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0420AZ-FL-GBW-33V3-ND
|
DigiKey | LCD MOD 80DIG 20X4 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
252 In Stock |
|
$15.0697 / $20.9300 | Buy Now |
DISTI #
763-0420AZFLGBW33V3
|
Mouser Electronics | LCD Character Display Modules & Accessories STN-Gray Transfl 77.5 x 47.0 RoHS: Compliant | 136 |
|
$15.0700 / $20.9300 | Buy Now |
DISTI #
70518140
|
RS | Character Display Modules LCD NHD 4x20 STN Gray Transflective 8-Bit Parallel | Newhaven Display International NHD-0420AZ-FL-GBW-33V3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9700 / $21.1400 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 4 x 20 Character - STN- Gray - Yellow/Green 3V Backlight - 77.5 x 47.0 mm RoHS: Compliant |
50 In Stock 412 Factory Stock |
|
$14.5200 / $19.2200 | Buy Now |
|
Master Electronics | LCD Character Display - 4 x 20 Character - STN- Gray - Yellow/Green 3V Backlight - 77.5 x 47.0 mm RoHS: Compliant |
50 In Stock 412 Factory Stock |
|
$14.5200 / $19.2200 | Buy Now |
Part Details for NHD-0420AZ-FL-GBW-33V3
NHD-0420AZ-FL-GBW-33V3 CAD Models
NHD-0420AZ-FL-GBW-33V3 Part Data Attributes
|
NHD-0420AZ-FL-GBW-33V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0420AZ-FL-GBW-33V3
Newhaven Display International
LCD MOD CHAR 4X20 GRY TRANSF STN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |