There are no models available for this part yet.
Overview of NHD-0220WH-MTFH-JT#E by Newhaven Display International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for NHD-0220WH-MTFH-JT#E by Newhaven Display International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NHD-0220WH-MTFH-JT#E-ND
|
DigiKey | LCD MOD 40DIG 20X2 TRANSFLCT WHT Min Qty: 1 Lead time: 16 Weeks Container: Box |
33 In Stock |
|
$21.9302 / $29.2400 | Buy Now | |
DISTI #
763-0220WH-MTFH-JT#E
|
Mouser Electronics | LCD Character Display Modules & Accessories FSTN(+) 2x20 Transf 146.0 x 43.0 RoHS: Compliant | 7 |
|
$21.9200 / $29.2400 | Buy Now | |
DISTI #
70518126
|
RS | Character Display Modules LCD NHD 2x20 FSTN(+) Transflective 8-Bit Parallel | Newhaven Display International NHD-0220WH-MTFH-JT#E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1000 / $29.5300 | RFQ | |
Onlinecomponents.com | LCD Character Display - 2 x 20 Character - FSTN(+) - White Backlight - 146.0 x 43.0 mm RoHS: Compliant |
50 In Stock 158 Factory Stock |
|
$20.0700 / $26.5600 | Buy Now | ||
Master Electronics | LCD Character Display - 2 x 20 Character - FSTN(+) - White Backlight - 146.0 x 43.0 mm RoHS: Compliant |
50 In Stock 158 Factory Stock |
|
$20.0700 / $26.5600 | Buy Now |
CAD Models for NHD-0220WH-MTFH-JT#E by Newhaven Display International
Part Data Attributes for NHD-0220WH-MTFH-JT#E by Newhaven Display International
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEWHAVEN DISPLAY INTERNATIONAL INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Newhaven Display
|
Optoelectronic Device Type
|
5 X 8 DOT MATRIX LCD DISPLAY
|