-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0220GZ-FSW-GBW-L-ND
|
DigiKey | LCD MOD 40DIG 20X2 TRANSFLCT WHT Min Qty: 1 Lead time: 16 Weeks Container: Box |
173 In Stock |
|
$9.8857 / $13.7300 | Buy Now |
DISTI #
763-0220GZ-FSW-GBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- GRAY Transfl 80.0 x 36.0 RoHS: Compliant | 111 |
|
$9.8800 / $13.7300 | Buy Now |
DISTI #
70518116
|
RS | Character Display Modules LCD NHD 2x20 STN Gray Transflective 8-Bit Parallel | Newhaven Display International NHD-0220GZ-FSW-GBW-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7900 / $13.8700 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 20 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top RoHS: Compliant |
149 In Stock 431 Factory Stock |
|
$9.6700 / $16.6500 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 20 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top RoHS: Compliant |
149 In Stock 431 Factory Stock |
|
$9.6700 / $16.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0220GZ-FSW-GBW-L
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0220GZ-FSW-GBW-L
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |