-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0220FZ-FSW-GBW-P-ND
|
DigiKey | LCD MOD 40DIG 20X2 TRANSFLCT WHT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
123 In Stock |
|
$9.2736 / $12.8800 | Buy Now |
DISTI #
763-0220FZ-FSWGBWP
|
Mouser Electronics | LCD Character Display Modules & Accessories STN-Gray Transfl 65.0 x 20.0 5V RoHS: Compliant | 104 |
|
$9.2700 / $12.8800 | Buy Now |
DISTI #
70518112
|
RS | Character Display Modules LCD NHD 2x20 STN Gray Transflective 8-Bit Parallel | Newhaven Display International NHD-0220FZ-FSW-GBW-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8600 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 20 Character - STN- Gray - White Backlight - 65.0 x 20.0 mm RoHS: Compliant |
116 In Stock 810 Factory Stock |
|
$9.5800 / $14.8300 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 20 Character - STN- Gray - White Backlight - 65.0 x 20.0 mm RoHS: Compliant |
116 In Stock 810 Factory Stock |
|
$9.5800 / $14.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy