Part Details for NHD-0220FZ-FSW-GBW-P-33V3 by Newhaven Display International
Overview of NHD-0220FZ-FSW-GBW-P-33V3 by Newhaven Display International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for NHD-0220FZ-FSW-GBW-P-33V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0220FZ-FSW-GBW-P-33V3-ND
|
DigiKey | LCD MOD 40DIG 20X2 TRANSFLCT WHT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1655 In Stock |
|
$9.1153 / $12.6600 | Buy Now |
DISTI #
763-0220FZFSWGBWP33V
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- GRAY Transfl 65.0 x 20.0 RoHS: Compliant | 1612 |
|
$8.9300 / $12.6600 | Buy Now |
DISTI #
70518113
|
RS | Character Display Modules LCD NHD 2x20 STN Gray Transflective 8-Bit Parallel | Newhaven Display International NHD-0220FZ-FSW-GBW-P-33V3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4300 | RFQ |
|
Onlinecomponents.com | 2x20 Character display 3.3Vdd STN-GRAY WHITE LED B/L 3V Transflective 6:00 View Wide Temp (-20 to +70C) w/Header PINs RoHS RoHS: Compliant |
1091 In Stock 20250 Factory Stock |
|
$8.7600 / $11.3600 | Buy Now |
DISTI #
NHD-0220FZ-FSWGBW3
|
TME | Display: LCD, alphanumeric, STN Positive, 20x2, gray, 65x20x8mm Min Qty: 1 | 0 |
|
$9.3000 / $12.7000 | RFQ |
|
Master Electronics | 2x20 Character display 3.3Vdd STN-GRAY WHITE LED B/L 3V Transflective 6:00 View Wide Temp (-20 to +70C) w/Header PINs RoHS RoHS: Compliant |
1091 In Stock 20250 Factory Stock |
|
$8.7600 / $11.3600 | Buy Now |
Part Details for NHD-0220FZ-FSW-GBW-P-33V3
NHD-0220FZ-FSW-GBW-P-33V3 CAD Models
NHD-0220FZ-FSW-GBW-P-33V3 Part Data Attributes
|
NHD-0220FZ-FSW-GBW-P-33V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0220FZ-FSW-GBW-P-33V3
Newhaven Display International
LCD MOD CHAR 2X20 GRY TRANSF STN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |