-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD CHAR 2X16 RGB TRANSFL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0216K3Z-FS(RGB)-FBW-V3-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANSFL R/G/B Min Qty: 1 Lead time: 16 Weeks Container: Box |
142 In Stock |
|
$17.6174 / $24.2600 | Buy Now |
DISTI #
763-0216K3ZFSRGBFBWV
|
Mouser Electronics | LCD Character Display Modules & Accessories RGB Serial FSTN (+) 80.0 x 36.0 RoHS: Compliant | 538 |
|
$18.5600 / $24.2600 | Buy Now |
DISTI #
70518163
|
RS | Character Display Modules LCD RGB Serial 16x2 FSTN (+) Transflect I2C RS232 SPI | Newhaven Display International NHD-0216K3Z-FS(RGB)-FBW-V3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7300 | RFQ |
|
Onlinecomponents.com | RGB Serial LCD - 2 x 16 Character - FSTN (+) - Red, Green, Blue Backlight - 80.0 x 36.0 mm RoHS: Compliant |
120 In Stock 882 Factory Stock |
|
$17.6600 / $26.9600 | Buy Now |
|
Master Electronics | RGB Serial LCD - 2 x 16 Character - FSTN (+) - Red, Green, Blue Backlight - 80.0 x 36.0 mm RoHS: Compliant |
120 In Stock 882 Factory Stock |
|
$17.6600 / $26.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0216K3Z-FS(RGB)-FBW-V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0216K3Z-FS(RGB)-FBW-V3
Newhaven Display International
LCD CHAR 2X16 RGB TRANSFL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED-RGB | |
Display Format | 16 X 2 | |
Display Height | 5.23 mm | |
Fluid Type | FSTN POSITIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 4.6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.3 V | |
Viewing Area Height | 17 mm | |
Viewing Area Length | 64 mm |