-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-0216K1Z-NSB-FBW-L by Newhaven Display International is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0216K1Z-NSB-FBW-L-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANSMIS BLUE Min Qty: 1 Lead time: 16 Weeks Container: Box |
92 In Stock |
|
$9.2160 / $12.8000 | Buy Now |
DISTI #
763-0216K1Z-NSB-FBW
|
Mouser Electronics | LCD Character Display Modules & Accessories FSTN (-) Transm 80.0 x 36.0 RoHS: Compliant | 43 |
|
$9.2200 / $12.8000 | Buy Now |
DISTI #
70518087
|
RS | Character Display Modules LCD NHD 2x16 FSTN (-) Transmissive 8-Bit Parallel | Newhaven Display Inter... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9900 / $12.9300 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 16 Character - FSTN (-) - Blue (20mA) Backlight - 80.0 x 36.0 mm RoHS: Compliant |
100 In Stock 468 Factory Stock |
|
$8.9500 / $11.5900 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 16 Character - FSTN (-) - Blue (20mA) Backlight - 80.0 x 36.0 mm RoHS: Compliant |
100 In Stock 468 Factory Stock |
|
$8.9500 / $11.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0216K1Z-NSB-FBW-L
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0216K1Z-NSB-FBW-L
Newhaven Display International
Display
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |