Part Details for NHD-0216K1Z-FSB-GBW-L by Newhaven Display International
Overview of NHD-0216K1Z-FSB-GBW-L by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NHD-0216K1Z-FSB-GBW-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0216K1Z-FSB-GBW-L-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANSFLCT BLU Min Qty: 1 Lead time: 16 Weeks Container: Box |
60 In Stock |
|
$8.8272 / $12.2600 | Buy Now |
DISTI #
763-0216K1Z-FSB-GBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- GRAY Transfl 80.0 x 36.0 RoHS: Compliant | 64 |
|
$8.8200 / $12.2600 | Buy Now |
DISTI #
70518075
|
RS | Character Display Modules LCD NHD 2x16 STN- Gray Transflective 8-Bit Parallel | Newhaven Display International NHD-0216K1Z-FSB-GBW-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7000 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 16 Character - STN- Gray - Blue (20Ma) Backlight - 80.0 x 36.0 mm RoHS: Compliant | 372 Factory Stock |
|
$7.7500 / $10.4700 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 16 Character - STN- Gray - Blue (20Ma) Backlight - 80.0 x 36.0 mm RoHS: Compliant | 372 Factory Stock |
|
$7.7500 / $10.4700 | Buy Now |
Part Details for NHD-0216K1Z-FSB-GBW-L
NHD-0216K1Z-FSB-GBW-L CAD Models
NHD-0216K1Z-FSB-GBW-L Part Data Attributes:
|
NHD-0216K1Z-FSB-GBW-L
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0216K1Z-FSB-GBW-L
Newhaven Display International
LCD Character Display Modules STN- GRAY Transfl 80.0 x 36.0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |