-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0216HZ-FL-YBW-C-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
227 In Stock |
|
$9.2593 / $12.8600 | Buy Now |
DISTI #
763-0216HZ-FL-YBW-C
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- Y/G Transfl 65.5 x 36.7 RoHS: Compliant | 22 |
|
$9.2600 / $12.8600 | Buy Now |
DISTI #
70518067
|
RS | Character Display Modules LCD NHD Series 2x16 STN Yellow Grn Transflective 8-Bit | Newhaven Display International NHD-0216HZ-FL-YBW-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6000 | RFQ |
|
Onlinecomponents.com | LCD Character Display + Temp Comp - 2 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 65.5 x 36.7 mm RoHS: Compliant |
124 In Stock 129 Factory Stock |
|
$8.9900 / $11.6400 | Buy Now |
DISTI #
NHD-0216HZ-FLYC
|
TME | Display: LCD, alphanumeric, STN Positive, 16x2, yellow-green, LED Min Qty: 1 | 40 |
|
$13.0000 / $13.6000 | Buy Now |
|
Master Electronics | LCD Character Display + Temp Comp - 2 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 65.5 x 36.7 mm RoHS: Compliant |
124 In Stock 129 Factory Stock |
|
$8.9900 / $11.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0216HZ-FL-YBW-C
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0216HZ-FL-YBW-C
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |