Part Details for NHD-02161Z-FSY-YBW-C by Newhaven Display International
Overview of NHD-02161Z-FSY-YBW-C by Newhaven Display International
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NHD-02161Z-FSY-YBW-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-02161Z-FSY-YBW-C-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
4793 In Stock |
|
$8.1216 / $11.2800 | Buy Now |
DISTI #
763-NHD-02161ZFSYYBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- Y/G Transfl 53.0 x 20.0 RoHS: Compliant | 363 |
|
$8.1200 / $11.2700 | Buy Now |
DISTI #
70518061
|
RS | Character Display Modules LCD NHD 2x16 STN Yel Grn Transflective 8-Bit Parallel | Newhaven Display International NHD-02161Z-FSY-YBW-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7500 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 16 Character - STN-Yellow/Green - Yellow/Green (20mA) Backlight - 53.0 x 20.0 mm RoHS: Compliant |
346 In Stock 4603 Factory Stock |
|
$7.4500 / $10.2100 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
NHD-02161Z-FYYC
|
TME | Display: LCD, alphanumeric, STN Positive, 16x2, yellow-green, LED Min Qty: 1 | 0 |
|
$11.3000 / $11.9000 | RFQ |
|
Master Electronics | LCD Character Display - 2 x 16 Character - STN-Yellow/Green - Yellow/Green (20mA) Backlight - 53.0 x 20.0 mm RoHS: Compliant |
346 In Stock 4603 Factory Stock |
|
$7.4500 / $10.2100 | Buy Now |
Part Details for NHD-02161Z-FSY-YBW-C
NHD-02161Z-FSY-YBW-C CAD Models
NHD-02161Z-FSY-YBW-C Part Data Attributes
|
NHD-02161Z-FSY-YBW-C
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-02161Z-FSY-YBW-C
Newhaven Display International
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display |