Part Details for NHA 400V22 12.5*20 by Samyoung Electronics Co Ltd
Overview of NHA 400V22 12.5*20 by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHA 400V22 12.5*20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 22uF 400V ��20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1341 |
|
$0.1552 / $0.3439 | Buy Now |
|
LCSC | 22uF 400V 157mA120Hz 20% PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1296 |
|
$0.1617 / $0.3582 | Buy Now |
Part Details for NHA 400V22 12.5*20
NHA 400V22 12.5*20 CAD Models
NHA 400V22 12.5*20 Part Data Attributes
|
NHA 400V22 12.5*20
Samyoung Electronics Co Ltd
Buy Now
|
Compare Parts:
NHA 400V22 12.5*20
Samyoung Electronics Co Ltd
|
Samacsys Manufacturer | SamYoung Electronics |