Part Details for NHA 25V1000 10*20 by Samyoung Electronics Co Ltd
Results Overview of NHA 25V1000 10*20 by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHA 25V1000 10*20 Information
NHA 25V1000 10*20 by Samyoung Electronics Co Ltd is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for NHA 25V1000 10*20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1000uF 25V 765mA120Hz 20% PluginD10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 92 |
|
$0.1092 / $0.2183 | Buy Now |
Part Details for NHA 25V1000 10*20
NHA 25V1000 10*20 CAD Models
NHA 25V1000 10*20 Part Data Attributes
|
NHA 25V1000 10*20
Samyoung Electronics Co Ltd
Buy Now
|
Compare Parts:
NHA 25V1000 10*20
Samyoung Electronics Co Ltd
Select a part to compare: |
Samacsys Manufacturer | SamYoung Electronics |