Part Details for NH82801GBM by Intel Corporation
Overview of NH82801GBM by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NH82801GBM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NH82801GBM-ND
|
DigiKey | IC CONTROLLER 652MBGA Min Qty: 29 Container: Bulk MARKETPLACE PRODUCT |
678790 In Stock |
|
$10.4300 | Buy Now |
DISTI #
2832-NH82801GBM-544-ND
|
DigiKey | IC CONTROLLER 652MBGA Min Qty: 29 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
13158 In Stock |
|
$5.3334 | Buy Now |
|
Rochester Electronics | 82801 - I/O Controller Hub RoHS: Compliant Status: Obsolete Min Qty: 1 | 678800 |
|
$8.9500 / $10.5300 | Buy Now |
|
Chip1Cloud | 10000 |
|
RFQ |
Part Details for NH82801GBM
NH82801GBM CAD Models
NH82801GBM Part Data Attributes:
|
NH82801GBM
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NH82801GBM
Intel Corporation
Multifunction Peripheral, CMOS, PBGA652
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 4A994 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B652 | |
Number of Terminals | 652 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA652,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |