Part Details for NH82801GB by Intel Corporation
Overview of NH82801GB by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NH82801GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Intel? 945G Express and Intel? 945GC Express Chipsets for Embedded Computing | 3510 |
|
RFQ |
Part Details for NH82801GB
NH82801GB CAD Models
NH82801GB Part Data Attributes:
|
NH82801GB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NH82801GB
Intel Corporation
Multifunction Peripheral, CMOS, PBGA652
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA652,28X28,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B652 | |
Number of Terminals | 652 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA652,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |