Part Details for NH82801DB by Intel Corporation
Overview of NH82801DB by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NH82801DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 82801BA I/O Controller Hub 2 (ICH2) RoHS: Compliant Status: Obsolete Min Qty: 1 | 68781 |
|
$23.9300 / $28.1500 | Buy Now |
|
ComSIT USA | I/O HUB CONTROLLER USB Bus Controller, CMOS RoHS: Compliant |
|
|
RFQ |
Part Details for NH82801DB
NH82801DB CAD Models
NH82801DB Part Data Attributes
|
NH82801DB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NH82801DB
Intel Corporation
Multifunction Peripheral, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 4A994 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Bus Compatibility | PCI, USB | |
JESD-30 Code | S-PBGA-B421 | |
Number of Terminals | 421 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |