Part Details for NH400M180022051110 by YAGEO Corporation
Overview of NH400M180022051110 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH400M180022051110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH400M180022051110
|
Avnet Americas | Capacitor Aluminum 1800uF 400V 20% Screw Terminal Cylindrical Can 6.3A 5000 hr 105?C - Bulk (Alt: NH400M180022051110) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for NH400M180022051110
NH400M180022051110 CAD Models
NH400M180022051110 Part Data Attributes
|
NH400M180022051110
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NH400M180022051110
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1800uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 110 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 6300 mA |