Part Details for NH350M220022051105 by YAGEO Corporation
Results Overview of NH350M220022051105 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NH350M220022051105 Information
NH350M220022051105 by YAGEO Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NH350M220022051105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH350M220022051105
|
Avnet Americas | Capacitor Aluminum 2200uF 350V 20% Screw Terminal Cylindrical Can 71m Ohm 7A 5000 hr 105?C - Bulk (A... more Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |