NH2GG50V300
Mersen Electrical Power
Description: Electric Fuse, 300A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE

Overview of NH2GG50V300 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NH2GG50V300 by Mersen Electrical Power

Part # Manufacturer Description Stock Price Buy
DISTI # P200803
TME Fuse: fuse, gG, 300A, 500VAC, 250VDC, ceramic,industrial, NH2 Min Qty: 1 0
  • 1 $19.1300
  • 12 $17.9300
  • 24 $16.7300
$16.7300 / $19.1300 RFQ

CAD Models for NH2GG50V300 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NH2GG50V300 by Mersen Electrical Power

NH2GG50V300
Mersen Electrical Power
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Package Description
CADMIUM FREE/LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 250 VDC: 80000 A
Body Breadth
52 mm
Body Height
74 mm
Body Length or Diameter
68 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
NH2
Mounting Feature
INLINE/HOLDER
Packing Method
BULK
Rated Breaking Capacity
120000 A
Rated Current
300 A
Rated Voltage(AC)
500 V
Rated Voltage(DC)
250 V
Reference Standard
CE; EAC; IEC; OVE; VDE
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. NH2GG50V300
    Mersen Electrical Power
    Electric Fuse, 300A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE
    VS

Alternate Parts for NH2GG50V300

This table gives cross-reference parts and alternative options found for NH2GG50V300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NH2GG50V300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NH3GG50V300 Electric Fuse, 300A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE Mersen Electrical Power NH2GG50V300 vs NH3GG50V300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NH2GG50V300 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NH2GG50V300 by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of NH2GG50V300 would you like to use for your alert(s)?
  • Please alert me when NH2GG50V300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NH2GG50V300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NH2GG50V300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NH2GG50V300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NH2GG50V300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NH2GG50V300 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: