Part Details for NH25M22WC-10M-NSA3419A by Nihon Dempa Kogyo Co Ltd
Overview of NH25M22WC-10M-NSA3419A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for NH25M22WC-10M-NSA3419A
NH25M22WC-10M-NSA3419A CAD Models
NH25M22WC-10M-NSA3419A Part Data Attributes
|
NH25M22WC-10M-NSA3419A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NH25M22WC-10M-NSA3419A
Nihon Dempa Kogyo Co Ltd
HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Aging | 0.1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.02% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 2 W | |
Manufacturer Series | NH25M22WC | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 5V | |
Physical Dimension | 25.4mm x 22.0mm x 7.8mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 5 Minute |