There are no models available for this part yet.
Overview of NH250300R0FJ01 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NH250300R0FJ01 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NH250300R0FJ01
|
Avnet Americas | NH-250 300 1% J01 - Bulk (Alt: NH250300R0FJ01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$869.2500 | Buy Now | |
DISTI #
71-NH2503001%
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 250watt 300ohm 1% Non-Inductive RoHS: Not Compliant | 0 |
|
$239.8500 / $254.2000 | Order Now |
CAD Models for NH250300R0FJ01 by Vishay Intertechnologies
Part Data Attributes for NH250300R0FJ01 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
9 Weeks
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Molded
|
JESD-609 Code
|
e0
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
55.58 mm
|
Package Length
|
114.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
76.2 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
250 W
|
Rated Temperature
|
25 °C
|
Resistance
|
300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
BINDING POST
|
Tolerance
|
1%
|
Working Voltage
|
273.8613 V
|