Part Details for NH25027R00FE01 by Vishay Intertechnologies
Overview of NH25027R00FE01 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH25027R00FE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH25027R00FE01
|
Avnet Americas | NH-250 27 1% E01 - Bulk (Alt: NH25027R00FE01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$869.2500 | Buy Now |
Part Details for NH25027R00FE01
NH25027R00FE01 CAD Models
NH25027R00FE01 Part Data Attributes
|
NH25027R00FE01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH25027R00FE01
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 100W | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Length | 31.75 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.58 mm | |
Package Length | 114.3 mm | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 82.1584 V |
Alternate Parts for NH25027R00FE01
This table gives cross-reference parts and alternative options found for NH25027R00FE01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NH25027R00FE01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NH25027R00FJ01 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | NH25027R00FE01 vs NH25027R00FJ01 |