Part Details for NH2501K000FJ01 by Vishay Intertechnologies
Overview of NH2501K000FJ01 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH2501K000FJ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B9524
|
Newark | Wirewound Resistor, 1Kohm, 250W, 1%, Resistance:1Kohm, Product Range:Nh Series, Power Rating:250W, Resistance Tolerance:± 1%, Voltage Rating:200V, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Resistor Type:- Rohs Compliant: No |Vishay NH2501K000FJ01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$871.7700 / $914.8200 | Buy Now |
DISTI #
NH2501K000FJ01
|
Avnet Americas | Res Wirewound 1K Ohm 1% 250W ±20ppm/°C Aluminum Housed AXL Flange Mount Skin Pack - Bulk (Alt: NH2501K000FJ01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$74.5875 / $1,189.8750 | Buy Now |
DISTI #
71-NH250-1K
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 250watt 1Kohm 1% Non-Inductive RoHS: Not Compliant | 0 |
|
$236.1000 / $247.7500 | Order Now |
Part Details for NH2501K000FJ01
NH2501K000FJ01 CAD Models
NH2501K000FJ01 Part Data Attributes
|
NH2501K000FJ01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH2501K000FJ01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 250W, 1000ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 100W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.58 mm | |
Package Length | 114.3 mm | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 500 V |