There are no models available for this part yet.
Overview of NH22NBP by Energizer Battery Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NH22NBP by Energizer Battery Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03C7536
|
Newark | Nickel Metal Hydride-Nimh Battery, 8.4V, 175Mah, Battery Voltage:8.4V, Battery Technology:Nickel Metal Hydride, Battery Capacity:175Mah, Battery Size Code:Pp3, Battery Terminals:Snap Contact, External Diameter:-, Pack Quantity:1 Rohs Compliant: Na |Energizer NH22NBP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$15.3100 / $20.4000 | Buy Now | |
DISTI #
NH22NBP-ND
|
DigiKey | BATTERY NIMH 8.4V 175MAH 9V Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
76 In Stock |
|
$13.5611 / $19.8100 | Buy Now | |
DISTI #
70145540
|
RS | Battery, Rechargeable,9V, Nickel-Metal Hydride,8.4VDC,150mAh, Snap Connector, NH22 | Energizer NH22NBP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 78 |
|
$17.3100 / $20.0100 | Buy Now | |
Bristol Electronics | 4 |
|
RFQ |