Part Details for NH21M13LB-12.8M-NSA3422A by Nihon Dempa Kogyo Co Ltd
Overview of NH21M13LB-12.8M-NSA3422A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for NH21M13LB-12.8M-NSA3422A
NH21M13LB-12.8M-NSA3422A CAD Models
NH21M13LB-12.8M-NSA3422A Part Data Attributes:
|
NH21M13LB-12.8M-NSA3422A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NH21M13LB-12.8M-NSA3422A
Nihon Dempa Kogyo Co Ltd
HCMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Package Description | ROHS COMPLIANT, DIP-14/4 | |
Reach Compliance Code | unknown | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.05 ppm | |
Input Power | 1 W | |
Manufacturer Series | NH21M13LB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 21.0mm x 13.0mm x 7.6mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Warm-up Power | 1.7 W | |
Warm-up Time-Max | 5 Minute |