Part Details for NH20M20LA-38.88M-NSA3421A by Nihon Dempa Kogyo Co Ltd
Overview of NH20M20LA-38.88M-NSA3421A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NH20M20LA-38.88M-NSA3421A
NH20M20LA-38.88M-NSA3421A CAD Models
NH20M20LA-38.88M-NSA3421A Part Data Attributes:
|
NH20M20LA-38.88M-NSA3421A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NH20M20LA-38.88M-NSA3421A
Nihon Dempa Kogyo Co Ltd
HCMOS Output Clock Oscillator, 38.88MHz Nom, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.2% | |
Frequency Stability-Voltage | 0.05 ppm | |
Input Power | 1.5 W | |
Manufacturer Series | NH20M20LA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 38.88 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 5V | |
Physical Dimension | 21.5mm x 21.5mm x 10.5mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 3 Minute |