Part Details for NH1CG25 by Littelfuse Inc
Results Overview of NH1CG25 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NH1CG25 Information
NH1CG25 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for NH1CG25
NH1CG25 CAD Models
NH1CG25 Part Data Attributes
|
NH1CG25
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NH1CG25
Littelfuse Inc
Electric Fuse, 25A, 500VAC, 440VDC, 120000A (IR), Inline/holder,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 440 VDC: 25000 A | |
Body Breadth | 30 mm | |
Body Height | 72 mm | |
Body Length or Diameter | 56.4 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 440 V | |
Reference Standard | VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |