Part Details for NH15BP-8 by Energizer Battery Company
Overview of NH15BP-8 by Energizer Battery Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH15BP-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K8572
|
Newark | Nickel Metal Hydride-Nimh Battery, 1.2V, 2.5Ah, Battery Voltage:1.2V, Battery Technology:Nickel Metal Hydride, Battery Capacity:2.3Ah, Battery Size Code:Aa, Battery Terminals:Raised Positive And Flat Negative, External Height:50.5Mm Rohs Compliant: Na |Energizer NH15BP-8 Min Qty: 1 Package Multiple: 8 Date Code: 0 Container: Pack | 14 |
|
$39.4300 / $53.4400 | Buy Now |
DISTI #
N730-ND
|
DigiKey | BATTERY NIMH 1.2V 2.3AH AA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1816 In Stock |
|
$31.2468 / $45.6200 | Buy Now |
DISTI #
N730T-ND
|
DigiKey | BATTERY NIMH 1.2V 2.3AH AA Min Qty: 1 Container: Bulk | Temporarily Out of Stock |
|
$4.4469 / $7.8600 | Buy Now |