There are no models available for this part yet.
Overview of NH1001K200BE01 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NH1001K200BE01 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NH1001K200BE01
|
Avnet Americas | NH-100 1.2K .1% E01 - Bulk (Alt: NH1001K200BE01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,403.0000 | Buy Now | |
DISTI #
NH1001K200BE01
|
Avnet Abacus | Resistor, 1.2 kOhm, � 0.1%, 100 W, Wirewound, High Stability Power, Solder Lug (Alt: NH1001K200BE01) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NH1001K200BE01 by Vishay Intertechnologies
Part Data Attributes for NH1001K200BE01 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
GREEN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
9 Weeks
|
Additional Feature
|
NON INDUCTIVE, FREE AIR POWER: 40W
|
Construction
|
Aluminum Housing
|
JESD-609 Code
|
e4
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
44.45 mm
|
Package Length
|
88.9 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
71.42 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
100 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Shape
|
BINDING POST
|
Tolerance
|
0.1%
|
Working Voltage
|
346.4102 V
|